VCC Optoelectronics 03-30N

VCC Optoelectronics Lamp Holder; Miniature Bayonet; 75 W; Brass; #22 AWG; Solder Lug; Panel
Mfr. Part#:
03-30N

Allied Stock#: 70214085
 

Documents

View 03-30N Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.74 (Each)
1$8.740
25$7.370
50$6.080
100$5.260
250$4.430
Availability

279 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Lamp Holder, Miniature Bayonet Base Style, 75 W Power Rating, 125 V Voltage Rating

Features polyester housing for socket shell; two #22 AWG 6" wire leads, stripped 1⁄2". Threaded bushing Type 03-30N, 1⁄8"-27NPSM thread 1⁄4" long, supplied with nut and washer. Maximum Ratings: 75 watts, 125 volts.

Features
  • UL Recognized
  • CSA Certified


  • © Allied Electronics, Inc. 2015. All rights reserved.