Twin Industries PCI-EXT+64U-

Twin Industries EXTENDER CARD, ACTIVE, BUS TYPE, 3.3 VOLTS TEST CARD,
Mfr. Part#:
PCI-EXT+64U-

Allied Stock#: 70012528
 

Documents

View PCI-EXT+64U- Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$509.95 (Each)
1$509.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Digital Sound Level Meter
  • 5 V and 3.3 V power LEDs
  • Slot power ON⁄OFF switch, bus-switches
  • External power for unit under test⁄UUT
    The high-speed 64-Bit PCI bus extender card with switchable bus isolation switches supporting both 32 and 64-Bit PCI Cards. High PCI signal integrity requirements are met with both high speed trace layout parameters.


  • © Allied Electronics, Inc. 2015. All rights reserved.