Location: 
All Products

Twin Industries B10-8000

Twin Industries - B10-8000 - Project Boxe,  4.5 In. Length,  2.3 In. Width,  1.7 In. Height,  Plated Holes View larger image View larger image
Image may be a representation.
See specs for product details.

Twin Industries Project Boxe, 4.5 In. Length, 2.3 In. Width, 1.7 In. Height, Plated Holes
Mfr. Part#:
B10-8000

Allied Stock#: 70012486
 
View More from Twin Industries >>
Pricing (USD) & Availability
Standard Pricing
$14.72 (Each)
1$14.720
Availability

0 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: B10 Series
Diameter, Mounting Hole: 0.062" (1.6mm)
NEMA Type: FR4
Pattern: Grid
Size, Board: 2.3 x 1.7 x 0.063" (58 x 43 x 1.6mm)
Type: Copper-Clad

Overview

ABS Plastic Project Box with matching non-plated protoboard; FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7"
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.