Twin Industries 8100-45-LF
Protoboard, Perforated, Grid 0.1x0.1", Board 5"Lx4"W, Hole-Dia 0.062", PTH, FR4
Mfr. Part #: 8100-45-LF / RS Stock #: 70012455
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.00
2
$12.74
5
$12.35
10
$11.84
25
$11.05
50
$10.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Board Size
5 x 4 in ; 127 x 102 mm
Board Thickness
0.062 in.
Grid Size
0.1 x 0.1 in
Material
FR4
Mounting Hole Diameter
0.062 in ; 1.6 mm
NEMA Type
FR4
Product Header
Plated Through Hole Lead Free Protoboard
Type
Copper-Clad ; PTH
Overview
Punchboard, Unclad, FR4 Epoxy Glass Material, 8.5 in. L, 4.5 in. W, 0.062 in. Board Thickness
Lead-free versions of the popular Twin Industries prototyping boards. Standard tin/lead solder finish has been replaced with Gold plating. Lead-free boards are useful for developing new lead-free products, transitioning existing products to lead-free versions, and for developing lead-free solder/assembly techniques.
FR4 Laminate (Higher Temperature Version for Lead-Free Process), 0.062" Thick
Gold Plating Over Copper
Plated Through Holes Spaced on 0.1" × 0.1" Grid
-LF Suffix Part Number Suffix for Clear Transition from Standard Version
Lead-free versions of the popular Twin Industries prototyping boards. Standard tin/lead solder finish has been replaced with Gold plating. Lead-free boards are useful for developing new lead-free products, transitioning existing products to lead-free versions, and for developing lead-free solder/assembly techniques.