Location: 
All Products

Twin Industries 8000-4565

Twin Industries - 8000-4565 - PROTOBOARD View larger image View larger image
Image may be a representation.
See specs for product details.

Twin Industries PROTOBOARD
Mfr. Part#:
8000-4565

Allied Stock#: 70012514
 
View More from Twin Industries >>
Pricing (USD) & Availability
Special Pricing
$15.34 (Each)
1$15.337(Save 27%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$21.00 (Each)
1$21.000
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Board Thickness: 0.062 in.
Brand/Series: 8000 Series
Dimensions: 4.5" W x 6.5" L
Material: FR4
Size, Board: 6.5 x 4.5" (165 x 114mm)
Size, Grid: 0.1 x 0.1"
Type: Copper-Clad, PTH

Overview



Twin Industries general-purpose prototype boards provide a versatile solution for many research and development projects. Available In Four Different Types: Perf board with non-plated holes, the 7100 series; perf board with plated through holes, the 8000 series; perf board with plated through holes with a plane on one side, the 8100 series; perf board with plated through holes and planes on both sides, the 8200 Series. Boards are available in a number of sizes. Material is FR-4 fiber glass with UL Flammability Class 94V-0. They are 0.062" thick with 0.037" plated through holes and 0.042" non-plated on a 0.1" × 0.1" grid spacing.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.