Location: 
All Products

Twin Industries 8000-45

Twin Industries - 8000-45 - PROTOBOARD View larger image View larger image
Image may be a representation.
See specs for product details.

Twin Industries PROTOBOARD
Mfr. Part#:
8000-45

Allied Stock#: 70012513
 
View More from Twin Industries >>
Pricing (USD) & Availability
Standard Pricing
$12.18 (Each)
1$12.180
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Board Thickness: 0.062 in.
Brand/Series: 8000 Series
Diameter, Mounting Hole: 0.062" (1.6mm)
Dimensions: 4.0" W x 5.0" L
Material: FR4
NEMA Type: FR4
Size, Board: 5 x 4" (127 x 102mm)
Size, Grid: 0.1 x 0.1"
Type: Copper-Clad, PTH

Overview



Twin Industries general-purpose prototype boards provide a versatile solution for many research and development projects. Available In Four Different Types: Perf board with non-plated holes, the 7100 series; perf board with plated through holes, the 8000 series; perf board with plated through holes with a plane on one side, the 8100 series; perf board with plated through holes and planes on both sides, the 8200 Series. Boards are available in a number of sizes. Material is FR-4 fiber glass with UL Flammability Class 94V-0. They are 0.062" thick with 0.037" plated through holes and 0.042" non-plated on a 0.1" × 0.1" grid spacing.