Location: 
All Products

Twin Industries 8000-45-LF

Twin Industries - 8000-45-LF - PROTOBOARD,  LEAD FREE,  4 X 5 INCH BOARD,  GOLD PLATED HOLES,  .1 X .1 INCH GRID View larger image View larger image
Image may be a representation.
See specs for product details.

Twin Industries PROTOBOARD, LEAD FREE, 4 X 5 INCH BOARD, GOLD PLATED HOLES, .1 X .1 INCH GRID
Mfr. Part#:
8000-45-LF

Allied Stock#: 70012454

 RoHS Compliant Part

 
View More from Twin Industries >>
Pricing (USD) & Availability
Standard Pricing
$12.41 (Each)
1$12.410
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Board Thickness: 0.062 in.
Brand/Series: 8000 Series
Diameter, Mounting Hole: 0.062" (1.6mm)
Dimensions: 4.0" W x 5.0" L
Material: FR4
NEMA Type: FR4
Size, Board: 5 x 4" (127 x 102mm)
Size, Grid: 0.1 x 0.1"
Type: Copper-Clad, PTH

Overview

Double Sided, One Ounce Copper Clad Laminate Prototyping Board, FR4 Material

Lead-free versions of the popular Twin Industries prototyping boards. Standard tin/lead solder finish has been replaced with Gold plating. Lead-free boards are useful for developing new lead-free products, transitioning existing products to lead-free versions, and for developing lead-free solder/assembly techniques.

  • FR4 Laminate (Higher Temperature Version for Lead-Free Process), 0.062" Thick
  • Gold Plating Over Copper
  • Plated Through Holes Spaced on 0.1" × 0.1" Grid
  • -LF Suffix Part Number Suffix for Clear Transition from Standard Version