Twin Industries 7100-062-4565
Protoboard,Perforated,Grid 0.1x0.1",Board 6.5"Lx4.5"W,Hole-Dia 0.062",Non-PTH
Mfr. Part #: 7100-062-4565 / RS Stock #: 70012502
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Board Size
6.5 x 4.5 in ; 165 x 114 mm
Grid Size
0.1 x 0.1 in
Hole Diameter
0.062 in.
Mounting Hole Diameter
0.062 in ; 1.6 mm
Pattern
Grid
Product Header
Non Plated Protoboard
Type
Perforated/Unclad
Overview
Twin Industries general-purpose prototype boards provide a versatile solution for many research and development projects. Available In Four Different Types: Perf board with non-plated holes, the 7100 series; perf board with plated through holes, the 8000 series; perf board with plated through holes with a plane on one side, the 8100 series; perf board with plated through holes and planes on both sides, the 8200 Series. Boards are available in a number of sizes. Material is FR-4 fiber glass with UL Flammability Class 94V-0. They are 0.062" thick with 0.037" plated through holes and 0.042" non-plated on a 0.1" × 0.1" grid spacing.