Turck RK 4T-2-RS 4T
Cordset, M12 Male to M12 Female, Gray, 4 cond., 2 meters, Eurofast Series
Mfr. Part #: RK 4T-2-RS 4T / RS Stock #: 70034460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.60
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U2151-3
Application
Industrial
Cable Length
6.56 ft
Cable Type
Double Ended In-Series
Conductor Size
20 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Insulation Material
Polyvinyl Chloride
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
3
Product Header
Standard Plug Body eurofast® Cordset
Special Features
flexlife®
Standards
UL, CSA
Temperature, Rating
-40 to 105 °C
Type
Cordset
Overview
M12 (eurofast®) cordsets used on DC devices come in 2-6, 8, 10 and 12-pin versions. Connector styles include nickel plated brass, stainless steel or nylon coupling nuts. Cable options include foil or braided shield, blue PVC for intrinsically safe wiring; touch, abrasion resistant PUR or rubber; flexlife and retractile styles (contact your local Allied sales representative for details). Features: CSA Certified and UL Recognized NEMA 6P/IP68 Seal Rated Gold-Plated Contacts Single Key Design