Location: 
All Products

TURCK NI50U-CP40-VP4X2

TURCK - NI50U-CP40-VP4X2 - SENSOR;  UPROX;  INDUCTIVE;  LIMIT SWITCH STYLE;  4-WIRE;  PNP View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK SENSOR; UPROX; INDUCTIVE; LIMIT SWITCH STYLE; 4-WIRE; PNP
Mfr. Part#:
NI50U-CP40-VP4X2

Allied Stock#: 70034619

 RoHS Compliant Part

 
View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$191.09 (Each)
1$191.090
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: M1538303
Body Style: Rectangular
Brand/Series: NI50U Series
Current, Switching: 200 mA
Function: Proximity
IP Rating: IP68
Mounting Type: Non-Flush
Output: PNP
Range, Measurement: 50 mm
Supply Voltage: 65 VDC
Technology: Inductive
Termination: Leadwires
Type: Inductive

Overview

Eliminate limit switch failure with long-range combiprox® sensors. Up to 40 mm range with 9 sensing positions, weld-field immunity and extended temperature range, with the enhanced benefits of Uprox® technology senses all metals at the same rated sensing distance. Please contact your local Allied sales representative for additional information. Features:
  • Multi-Position Sensor Head (9 Positions)
  • Short-Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire-Break Protection
  • LEDs Indicate: Output Energized, Short-Circuit Warning and Power On
  • Complementary Output (1 NO and 1 NC) Specification:
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA