Location: 
All Products

TURCK NI12U-M18-AP6X-H1141

TURCK - NI12U-M18-AP6X-H1141 - Sensor,  Inductive;  M12 x 1;  10 to 30 VDC;  200 mA (Max.);  2000 Hz;  Brass View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK Sensor, Inductive; M12 x 1; 10 to 30 VDC; 200 mA (Max.); 2000 Hz; Brass
Mfr. Part#:
NI12U-M18-AP6X-H1141

Allied Stock#: 70035887

 RoHS Compliant Part

 

Resources

View NI12U-M18-AP6X-H1141 Datasheet Datasheet

View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$115.69 (Each)
1$115.690
Availability

86 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: M1645140
Brand/Series: NI12U Series
Current, Consumption: 200 mA (Max.)
Current, Switching: 200 mA
Dimensions: 2.047" L
Frequency, Switching: 2000 Hz
Function: Proximity
IP Rating: IP67
Material, Housing: Brass
Mounting Type: M12 Threaded
Output: PNP-NO
Range, Measurement: 12 mm
Supply Voltage: 30 VDC
Technology: Inductive
Temperature, Ambient, Maximum: -25 °C
Temperature, Ambient, Minimum: +70 °C
Termination: Wired Connector
Type: Inductive

Overview

Brass, 10 to 30 VDC Supply Voltage, 2000 Hz Frequency, Inductive Sensors
  • Short circuit protected
  • Enclosure meets NEMA 1, 3, 4, 6, 13 and IEC IP67

    Features
  • Choice of Barrel with Potted-In Cable or M8 ( picofast®), M12 ( eurofast®) Quick-Disconnect
  • Short Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire Break Protection
  • LEDs Indicate: Output Energized and Short Circuit Warning
  • Normally Open Output
    Specifications
  • Environment Rating: NEMA 1, 3, 4, 4x, 6, 13; IP 67
  • Operating Temperature: -13°F to +158°F
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.