Location: 
All Products

TURCK MFSS 3-0.2

TURCK - MFSS 3-0.2 - Receptacle;  Male;  3;  24 AWG;  4 A;  60 VAC/75 VDC;  Nylon or PUR (Carrier Contact) View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK Receptacle; Male; 3; 24 AWG; 4 A; 60 VAC/75 VDC; Nylon or PUR (Carrier Contact)
Mfr. Part#:
MFSS 3-0.2

Allied Stock#: 70035995

 RoHS Compliant Part

 
View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$12.49 (Each)
1$12.490
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: U7800
Brand/Series: MFSS Series
Connector Type: M8 × 1 Male
Current Rating: 4 A
Length, Wire: 0.2 Meter
Material: Nylon or PUR (Carrier Contact)
Material, Contact: Brass/Gold
Material, Housing: Brass/Nickel
Material, Insulation: PVC
Material, O-Ring: NBR
Number of Conductors: 3
Standards: NEMA 1,3,4,6P and IEC IP67
Temperature Range: –40 to 105 °C
Thread Type: M8 × 0.5
Voltage Rating: 60/75 VAC/VDC
Wire Size: 24 AWG

Overview

Features:
  • 3- and 4-Conductors
  • MFSS Style Mates with Snap Lock or Threaded Female Cordset
  • MFKS Style Mates with Threaded Male Cordsets
  • Gold-Plated Contacts
  • Nickel-Plated Brass Housing
  • Seal Rating: NEMA 6P/IP67