Location: 
All Products

TURCK GSDA GKDA 30-2M

TURCK - GSDA GKDA 30-2M - CORDSET,  D SIZE,  STRAIGHT MALE,  FEMALE:10 AWG,  3 PIN,  600V,  30A,  2 METER: PVC View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK CORDSET, D SIZE, STRAIGHT MALE, FEMALE:10 AWG, 3 PIN, 600V, 30A, 2 METER: PVC
Mfr. Part#:
GSDA GKDA 30-2M

Allied Stock#: 70034672

 RoHS Compliant Part

 
View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$141.14 (Each)
1$141.140
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: U2-15063
Brand/Series: GSDA GDKA Series
Cable, Length: 2.0 m
Connector Type: D-Size
Current Rating: 30 A
Length: 6.56' (2m)
Material, Jacket: PVC
Primary Type: Cordset
Size, Conductor: 10 AWG
Temperature Rating: 90 °C
Type: Straight Male
Voltage Rating: 600 V

Overview

Turck Sensor Connector - GS Series
Complete and professional range of Turck sensor connectors, single or extension cord sets, receptacles and tees. GSDA, GSDF, GSDM, GSDFA and GSDFP series are available.