Turck FKB 3-0.5/18.25
Receptacle, Female, 3, 22 AWG, 1/4 in.-18 NPT, 250 V, 4 A, Nickel Plated Brass
Mfr. Part #: FKB 3-0.5/18.25 / RS Stock #: 70036068
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.50
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U9504
Connector Type
1/2-20 UNF Female
Contact Material
Brass/Gold
Current Rating
4 A
Housing Material
Brass/Nickel
Insulation Material
Polyvinyl Chloride
Number of Conductors
3
Number of Connectors
3
Operating Force
PVC oz
Standards
NEMA 1,3,4,6P and IEC IP67, IP68 IP69K
Temperature Rating
-40 to 105 C
Thread Type
1⁄4-18 NPT
Voltage Rating
250 V
Wire Length
0.5 m
Wire Size
22 AWG
Overview
Features: 3- and 5-Pin Conductors Dual Key Design Gold-Plated Contacts Nickel-Plated Brass Housing Lock Nuts and O-Rings Included For Use in Distribution Panels, Junction Boxes and Sensors Sealing: NEMA 1, 3, 4, 6P/IP67 UL Recognized, CSA Certified, 4-Pin