Location: 
All Products

TURCK CKM 19-19-5

TURCK - CKM 19-19-5 - CORDSET;  19-PIN;  MULTIFAST;  22 AWG;  19 CONDUCTOR;  2 METERS;  4 PORTS View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK CORDSET; 19-PIN; MULTIFAST; 22 AWG; 19 CONDUCTOR; 2 METERS; 4 PORTS
Mfr. Part#:
CKM 19-19-5

Allied Stock#: 70034531

 RoHS Compliant Part

 
View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$125.39 (Each)
1$125.390
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: U4701-03
Brand/Series: CKM 19 Series
Cable, Length: 2.0 m
Connector Type: Multifast
Length: 6.56' (2m)
Primary Type: Cordset
Size, Conductor: 22 AWG
Type: Straight Female

Overview

Features:
  • Two Signals Per Port
  • IEC IP67 Protected
  • DC Color Code, Standard Wire, M23 Thread
  • PLTC PVC Yellow Cable Specifications:
  • 3 × 18, 8 × 22 AWG
  • Temperature: 105°C
  • Voltage Rating: 150 V