Location: 
All Products

TURCK BS 8151-0/PG9

TURCK - BS 8151-0/PG9 - CONNECTOR;  M12 EUROFAST;  STRAIGHT;  MALE;  125VAC View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK CONNECTOR; M12 EUROFAST; STRAIGHT; MALE; 125VAC
Mfr. Part#:
BS 8151-0/PG9

Allied Stock#: 70034489

 RoHS Compliant Part

 
View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$25.59 (Each)
1$25.590
Availability

226 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: U6570
Brand/Series: BS 8151 Series

Overview

Features:
  • 4- and 5-Pin Conductors
  • PG 7 and PG 9 Cable Gland Included
  • Converts Hard Wiring to Quick Disconnect
  • Facilitates Field Replacements
  • Seal Rating: NEMA 6P/IP67
  • Color Coded Pinout Label Option: Order Part Marked “LABEL”
  • Housing Material: PBT, Black
  • Straight Connectors

    Specifications:
  • Termination: Screw
  • Current Rating: 4 A
  • Temperature Rating: –40 to +85°C