Location: 
All Products

TURCK BI15-CP40-FDZ30X2

TURCK - BI15-CP40-FDZ30X2 - Sensor,  Inductive,  Embeddable,  2-Wire AC/DC,  10 to 300VDC,  15mm View larger image View larger image
Image may be a representation.
See specs for product details.

TURCK Sensor, Inductive, Embeddable, 2-Wire AC/DC, 10 to 300VDC, 15mm
Mfr. Part#:
BI15-CP40-FDZ30X2

Allied Stock#: 70034320

 RoHS Compliant Part

 

Resources

View BI15-CP40-FDZ30X2 Datasheet Datasheet

View More from TURCK >>
Pricing (USD) & Availability
Standard Pricing
$290.99 (Each)
1$290.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: M4224100
Body Style: Rectangular
Brand/Series: BI15-CP40 Series
Current, Switching: 400/300 mA
Function: Proximity
IP Rating: IP67
Output: NO
Range, Measurement: 15 mm
Supply Voltage: 250/300 VAC/VDC
Technology: Inductive
Termination: M12, 2 Pin
Type: Inductive

Overview

BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.