Turck BI10-M30-VP4X
Proximity Sensor, M30 x 1.5, 10 to 65 VDC, 200 mA (Max.) (Operating),
Mfr. Part #: BI10-M30-VP4X / RS Stock #: 70034994
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.90
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
T1561400
Body Style
Cylindrical
Current Consumption
200 mA (Max.) (Operating) Amp
Housing Material
Chrome Plated Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
10 mm
Minimum Operating Temperature
-25 °C
Mounting Type
M30 x 1.5 Threaded
Output
PNP-NO/NC
Primary Type
Inductive Proximity Sensors
Standards
IP 67 Protection
Supply Voltage
65 VDC
Switching Current
200 mA
Switching Frequency
0.5 kHz
Termination
4-Wire Cable
Overview
Features: Choice of Barrel with Potted-In Cable or M12 (eurofast) Quick-Disconnect Short Circuit and Overload Protected Reverse Polarity and Wire Break Protection LED Indicator: Output Energized Complementary Output (1 NO and 1 NC) Specification: Environment Rating: NEMA 1, 3, 4, 6, 13; IP67 Operating Temperature: -13° to +158°F Continuous Load Current: 200 mA Max. Voltage Drop: 1.8 VDC at 200 mA