Turck BI2-CRS524-ADZ30X2-B1131/S34
Sensor, Cylinder, 2 mm, 20 to 250 VAC/VDC, 30 Hz, -25 to +70 C, IP 67, Zinc
Mfr. Part #: BI2-CRS524-ADZ30X2-B1131/S34 / RS Stock #: 70035917
Price
Qty.
Standard Price
1
$370.70
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4272093
Body Style
Cylindrical
Housing Material
Zinc
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
Flange Mount
Output
NO
Primary Type
Inductive Proximity Sensors
Supply Voltage
20-250 VAC ; 20-250 VDC
Switching Current
400/300 mA
Switching Frequency
0.02 kHz
Termination
M12, 2 Pin
Overview
Inductive Cylinder Position Sensor, 20 to 250 VAC/VDC Voltage, 30 Hz Frequency
Sensing range 2 mm
- Features
7/8-16 ( - minifast?), 1/2-20 ( - microfast?) Quick Disconnect Termination
Solid State Construction
Short Circuit and Overload Protection
LEDs Indicate: Output Energized, Short Circuit Warning and Power On
Normally Open Output
- Specifications
Environment Rating: NEMA 1, 3, 4, 6, 13; IP 67
Operating Temperature: -13?F to +158?F
Continuous Load Current: 400 mA Max.
Voltage Drop: 6.0 VDC at 400 mA
- Features
- Specifications