Trumeter E2M-1804

Trumeter Counter; LCD Tally; 4; LCD; 9999 (Max.); Gray Body with Yellow Buttons; 0.7 Oz.
Mfr. Part#:
E2M-1804

Allied Stock#: 70115383
 

Documents

View E2M-1804 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$15.79 (Each)
1$15.790
25$13.760
50$12.910
100$12.330
250$11.780
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



A hand-held reset counter with a 4-digit LCD display and pushbutton actuator. Model E5 has a 4.5-digit main display and two 4-digit sub-displays. Available in ADD ONLY or ADD/SUBTRACT models. Model E5 has 4 selectable modes that are user settable by internal DIP switch and built-in buzzer. Counts are input using large positive action buttons. The Add model has a single count button and the Add/Subtract model has two separate count buttons. The “+” button (green) will add a count to the total and the “–” button (red) will subtract a count from the total. Case is made of high impact plastic and comes with a handy carrying cord. An audible “beep” sounds with every count, or can be turned off for silent operation.

  • 4 Digit LCD Display, 0.87" High
  • Maximum Count: 9999
  • Push-Button Reset
  • Battery Life: 250 Days (Typical)
  • Beep at Every Count
  • Option of Switching the "Beep" Off for Silent Operation
  • Cannot accidentally Reset or Turn Off; On/Off/Reset Button Must Be Held Down for 3 Seconds to Reset


  • © Allied Electronics, Inc. 2015. All rights reserved.