Location: 
All Products

Trumeter 731-0040

Trumeter - 731-0040 - Meter,  Hour;  7 Digit,  99999.99 hr;  10 to 28 VDC;  0.4 W;  50/60 Hz;  Spade;  2-Hole View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter Meter, Hour; 7 Digit, 99999.99 hr; 10 to 28 VDC; 0.4 W; 50/60 Hz; Spade; 2-Hole
Mfr. Part#:
731-0040

Allied Stock#: 70115531

 RoHS Compliant Part

 

Resources

View 731-0040 Datasheet Datasheet

View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$35.13 (Each)
1$35.130
15$33.370
25$31.700
50$30.480
100$28.890
Availability

15 can ship immediately.

46 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.01% %
Application: Medical equipment, office equipment, test equipment and etc.
Approvals: CE Compliant, ROHS, UL⁄cUL Recognized
Brand/Series: 731 Series
Color: Black
Connection Type: Spade Terminal
Cut Out, Panel: 1.45×0.87 "
Diameter, Hole: 0.16 in.
Dimensions: 2.47" L x 2.1" W x 1.21" H
Dimensions, Cutout, Inches: 1.45 x 0.87 in.
Display Digit Height: 3.6 mm
Display Range: 7 Digit, 99999.99 hr
Display Type: Digital
Frequency, Operating: 50⁄60 Hz
Function: Hour Meter
Input Type: Voltage
Material, Casing: Black Polymer
Measuring Range: 0 to 99999.99 hrs.
Mounting Type: Panel
Number of Digits: 6
Power Rating: 0.4 W
Primary Type: Electromechanical
Range, Measurement: 0 to 99999.99 hrs.
Shape: Rectangular
Standards: UL Recognized, CSA Certified
Supply Voltage: 10 to 28 VDC VDC
Temperature Range: -40 to +82 °C
Temperature, Opening, Maximum: 82 °C
Temperature, Operating: -40 to +82 °C
Temperature, Operating, Minimum: -40 °C
Termination: Spade
Type: Electromechanical
Voltage Rating: 10 to 28 VDC

Overview

Model 731 Electromechanical Hour Meter
  • 7 Figure, 99999.99 hours
  • 0.14 in. digit height
    This 7 figure, DC hour meter quartz controlled for high reliability and accuracy.