Location: 
All Products

Trumeter 722-0004

Trumeter - 722-0004 - Hour Meter,  3-Hole Round,  90-240VAC 50/60Hz,  6 figure,  Hours & 1/10s View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter Hour Meter, 3-Hole Round, 90-240VAC 50/60Hz, 6 figure, Hours & 1/10s
Mfr. Part#:
722-0004

Allied Stock#: 70115355

 RoHS Compliant Part

 
View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$17.45 (Each)
1$17.450
15$16.580
25$13.390
Availability

631 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.02% %
Approvals: 12 Compliant, CE, NEMA 4X, RoHS Compliant, SAE, Ul, cUL Recognized
Brand/Series: 722 Series
Connection Type: Spade Terminal
Cut Out, Panel: 2 "
Dimensions: 2.47" H x 2.8" Dia.
Dimensions, Cutout, Inches: 2 (Dia.) in.
Display Digit Height: 0.125
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Material, Casing: Black Polymer
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Primary Type: Electromechanical
Range, Measurement: 0 to 99999.9 hrs.
Special Features: Totally Sealed
Supply Voltage: 90 to 264 VAC VAC
Temperature Range: -10 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating: –40 to +85 °C
Temperature, Operating, Minimum: -10 °C
Type: Electromechanical

Overview

The Redington Model 722 provides an AC Hour Meter with an operating range of 90-240 VAC (±10%) 50/60 Hz. in standard industry housings. A quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service.
Features:
  • Hours and 1⁄10s; Hours — White on Black; Tenths — Black on White
  • 6 Figure, 99999.9
  • Operating Temperature Range: –40°F to +185°F (–40°C to +85°C)
  • NEMA 4X, 12 Compliant When Used with Optional Gasket
  • Electrical Termination: 0.250" Spades
  • Weight: 1.5 Oz.
  • UL/cUL Recognized, CE Compliant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.