Location: 
All Products

Trumeter 711-0150

Trumeter - 711-0150 - Meter,  Hour;  115 VAC;  3 W (AC),  1.2 W (Max.) (DC);  60 Hz;  Screw;  Panel View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter Meter, Hour; 115 VAC; 3 W (AC), 1.2 W (Max.) (DC); 60 Hz; Screw; Panel
Mfr. Part#:
711-0150

Allied Stock#: 70115530

 RoHS Compliant Part

 
View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$32.09 (Each)
1$32.090
15$30.490
25$28.960
50$27.870
100$26.400
Availability

101 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For medical equipment, office equipment and test equipment
Approvals: CE Compliant, UL Recognized
Brand/Series: 711 Series
Connection Type: Screw
Cut Out, Panel: 1.81 sq.in., 1.99" Dia.
Depth: 0.157" (4mm)
Dimensions: 1.55" H x 2.28" Dia.
Dimensions, Cutout, Inches: 50 (Dia.) mm
Display Digit Height: 3.6 mm
Display Type: Digital
Frequency, Operating: 60 Hz
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 99999.99 hrs.
Mounting Type: Panel
Number of Digits: 7
Power Rating: 3 (AC)/1.2 (DC) W
Primary Type: Electromechanical
Range, Measurement: 0 to 99999.99 hrs.
Standards: UL Recognized, CE Approved and CSA Certified
Supply Voltage: 115 VAC VAC
Temperature Range: -10 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating: -30 to +70 °C
Temperature, Operating, Minimum: -10 °C
Termination: Screw
Type: Electromechanical
Voltage Rating: 115 VAC

Overview

Electromechanical 7-digit AC Hour Meter with 0.14" high figures. Records up to 99,999.99 hours. Available in square bezel mount with retainer clip. UL Recognized, CE Compliant and CSA Certified. Panel cutout: 1.81" square.