Location: 
All Products

Trumeter 710-0001

Trumeter - 710-0001 - Meter,  Hour,  120 VAC,  60 HZ,  99999.9 Hours Max,  Non Reset,  8 Inch Leads View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter Meter, Hour, 120 VAC, 60 HZ, 99999.9 Hours Max, Non Reset, 8 Inch Leads
Mfr. Part#:
710-0001

Allied Stock#: 70115525

 RoHS Compliant Part

 
View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$48.35 (Each)
1$48.350
15$45.930
25$43.630
50$42.000
100$39.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CE Compliant, ROHS, UL Recognized
Brand/Series: 710 Series
Connection Type: Wire Leads
Cut Out, Panel: 2.21 "
Depth: 0.157" (4mm)
Dimensions: 2.4" W x 2.84" Dia.
Dimensions, Cutout, Inches: 56.1 (Dia.) mm
Display Digit Height: 5 mm
Display Type: Digital
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 99999.9 hrs.
Mounting Type: Panel
Number of Digits: 6
Primary Type: Electromechanical
Range, Measurement: 0 to 99999.9 hrs.
Supply Voltage: 120 VAC VAC
Temperature Range: -10 to +60 °C
Temperature, Opening, Maximum: 60 °C
Temperature, Operating, Minimum: -10 °C
Type: Electromechanical

Overview

115 VAC or 230 VAC, 50 or 60 Hz hour meter (or minute meter), with large 0.19" figures. 6 figure readout (non-reset) or 5 figure readout (reset); 2.84" dia. tough poly-carbonate case. 3-hole panel mount (fits #4 screw on 2.44" B.C. or #6 screw on 2.53" B.C.), 2.21" panel cutout. Terminal block or wire leads termination. UL Recognized, CSA Certified, CE compliant.