All Products

Trumeter 6308-0500-0000

Trumeter - 6308-0500-0000 - Counter;  UP/DOWN;  500HZ DRY CONTACT;  Front Panel Reset;  Programmable
Image may be a representation.
See specs for product details.

Trumeter Counter; UP/DOWN; 500HZ DRY CONTACT; Front Panel Reset; Programmable
Mfr. Part#:

Allied Stock#: 70115403


View 6308-0500-0000 Datasheet Datasheet

View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$45.45 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 1


Accuracy: 100
Approvals: CE Compliant, UL, cUL Recognized
Brand/Series: 63 Series
Connection Type: Terminal Block
Cut Out, Panel: 1/32 DIN
Depth: 38 mm
Dimensions, Cutout, Inches: 45.5 x 22.6 mm mm
Display Digit Height: 2 (Annunciators Icon), 8 (Figure) mm mm
Display Type: LCD
Function: Counter
Input Signal Type: Dry Contact
Input Type: Voltage
Meter Type: Counter
Mounting Type: Panel Mount
Number of Digits: 7 (Annunciators Icon), 8 (Figure)
Special Features: Front Panel Reset Only
Supply Voltage: -0.5 to 30, 300 VAC, VDC VAC, VDC
Temperature Range: -20 to +60 °C °C
Temperature, Opening, Maximum: 60 °C °C
Temperature, Operating, Minimum: -20 °C °C
Type: Electronic


  • Reflective LCD Display with 8 Large (8 mm) Digits
  • Choice of External Power(with EEPROM) or Internal 15+ Year Battery
  • NEMA 4/4X, 12 and IP66 Rated, CE Compliant, UL and cUL Recognized Counters — Front Panel Reset Programmable, 40/500 Hz, Dual Range