Trumeter 6300-1000-0000
LCD Counter, 8-digit, 3-30 VDC, Remote Reset, IP66, Dual Range, UL, 6300 Series
Mfr. Part #: 6300-1000-0000 / RS Stock #: 70115441
Price
Qty.
Standard Price
1
$89.82
10
$85.33
25
$80.84
50
$76.35
100
$71.86
250
$67.37
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
100 mA
Approvals
CE Compliant ; UL ; cUL Recognized
Connection Type
Terminal Block
Dimensions
0.08 in D
Dimensions, Cutout, Inches
45.5 x 22.6 mm
Display Digit Height
2 in
Display Type
LCD
Function
Counter
Input Signal Type
3 to 30 VDC
Input Type
Voltage
Maximum Opening Temperature
60 °C
Meter Type
Counter
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1/32 DIN DIN
Special Features
Remote Reset Capability
Supply Voltage
3-30 VDC
Temperature Range
-20 to 60 C
Type
Electronic
Overview
Features: Reflective LCD Display with 8 Large (8 mm) Digits Choice of External Power(with EEPROM) or Internal 15+ Year Battery NEMA 4/4X, 12 and IP66 Rated, CE Compliant, UL and cUL Recognized Counters — 40/500 Hz, Dual Range