Location: 
All Products

Trumeter 3410-0010

Trumeter - 3410-0010 - AC/DC HOUR METER 2 HOLE 1/4" SPADE TERMINALS RESET View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter AC/DC HOUR METER 2 HOLE 1/4" SPADE TERMINALS RESET
Mfr. Part#:
3410-0010

Allied Stock#: 70115462

 RoHS Compliant Part

 
View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$17.50 (Each)
1$17.500
5$16.630
10$15.790
Availability

162 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±0.1 %
Approvals: CE, NEMA 4, NEMA 4X, SAE, UL, cUL Recognized (File ELIY2.E36690)
Backlighting: Backlight
Brand/Series: 3410 Series
Connection Type: Spade Terminal
Cut Out, Panel: 1.45 L x 0.95 H in.
Depth: 0.118" (3mm)
Dimensions, Cutout, Inches: 36.8 x 24.1 mm
Display Digit Height: 7 mm
Display Type: Digital, LCD
Function: COUNTER
Input Signal Type: 10 to 300 VDC and 20 to 300 VAC
Input Type: Voltage
Measuring Range: 0 to 999999.99 (1⁄100 s), 0 to 9999999.9 (1⁄10 s) hrs.
Mounting Type: Panel
Number of Digits: 8
Primary Type: Electronic
Range, Measurement: 0 to 9999999.9 (1/10?s), 0 to 999999.99 (1/100?s) hr.
Special Features: Totally Sealed
Supply Voltage: 10 to 300, 20 to 300 VAC, VDC VAC, VDC
Temperature Range: -40 to +85 °C
Temperature, Opening, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Termination: Spades
Type: Electronic

Overview

The Redington Model 34 LCD Hour Meter provides a large display, with 0.28" [7mm] high characters, in the industry size housings. The Hour Meters are available in 8 different housings, including a surface mount inductive input model. All models are totally sealed and are capable of submersion in 6' [2 meters] of water. A wide operating voltage, 10-300VDC and 20-300VAC, and inductive input make the Model 34 versatile for all indoor and outdoor applications. All models are NEMA 4/4X, 12, & IP66 rated when used with the optional gasket and have a polarized lens which assures high visability in an outdoor environment.

Features:
  • Totally Sealed from Moisture and Dirt
  • AC or DC Voltage inthe Same Unit
  • Compact Depth
  • Programmable Output Thresholds
  • Fits in Existing Panel Openings
  • 15 + Year Battery Life