Location: 
All Products

Trumeter 3410-0000

Trumeter - 3410-0000 - HOUR METER;  10-300VDC;  20-300VAC;  TWO HOLE RECTANGULAR;  1/4 INCH SPADE CONNECTOR View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter HOUR METER; 10-300VDC; 20-300VAC; TWO HOLE RECTANGULAR; 1/4 INCH SPADE CONNECTOR
Mfr. Part#:
3410-0000

Allied Stock#: 70115425

 RoHS Compliant Part

 
View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
$17.50 (Each)
1$17.500
5$16.630
10$15.790
25$14.440
Availability

0 can ship immediately.

488 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CE, NEMA 4, NEMA 4X, SAE, UL, cUL Recognized (File ELIY2.E36690)
Backlighting: Backlight
Brand/Series: 3410 Series
Connection Type: Spade Terminal
Cut Out, Panel: 1.45 L x 0.95 H in.
Depth: 0.118" (3mm)
Dimensions, Cutout, Inches: 36.8 x 24.1 mm
Display Digit Height: 7 mm
Display Type: Digital, LCD
Function: Hour Meter
Input Type: Voltage
Measuring Range: 0 to 999999.99 (1⁄100 s), 0 to 9999999.9 (1⁄10 s) hrs.
Mounting Type: Panel
Number of Digits: 8
Range, Measurement: 0 to 9999999.9 (1/10?s), 0 to 999999.99 (1/100?s) hr.
Special Features: Self Powered
Supply Voltage: 10 to 300, 20 to 300 VAC, VDC VAC, VDC
Temperature Range: -40 to +85 °C
Temperature, Opening, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Type: Electronic

Overview

Features:
  • Self Powered — 15+ Year Battery Life
  • 8-Digit LCD Display — 0.28" Characters
  • Input: 10-300 VDC and 20-300 VAC in Same Unit
  • Capable of Submersion in 6’ of Water
  • Compact Depth and Programmable Output Thresholds
  • NEMA 4/4X, 12 and IP66 Compliance