Location: 
All Products

Trumeter 200557-002S

Trumeter - 200557-002S - Accessory,  Module;  Model 88 LCD programmable indicator View larger image View larger image
Image may be a representation.
See specs for product details.

Trumeter Accessory, Module; Model 88 LCD programmable indicator
Mfr. Part#:
200557-002S

Allied Stock#: 70115367

 RoHS Compliant Part

Resources

View 200557-002S Datasheet Datasheet

View More from Trumeter >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Power Supply Module
For Use With: Model 88 LCD programmable indicator
Standards: UL Listed, cUL Listed, CE Certified
Type: Power Supply

Overview

Model 88 LCD Programmable Indicator Accessories

The Model 88 is an LCD Indicator/Controller, with eight 7-segment digits. The display is an LCD, providing red characters on a dark background. An optional reflective LCD with dark characters on a light background is available. Unit programming is accomplished using four front-panel switches, or programming can be done using the optional serial data interface and dedicated PC-based software (Redi-Ware), which is available from Redington free of charge. The Model 88 Indicator/Controller is capable of receiving counts and/or analog inputs, processing those inputs in a number of different selectable ways, and then providing outputs in several formats.

Base units (8800-0000) can be programmed for elapsed time, rate, preset count/time, count add/add, count add/sub, or count quadrature . Each base unit is normally powered from a DC voltage of 10-32 V. However, an AC power supply module (200557-002S) can be attached to the rear of the unit that converts 90-250 VAC to 12 VDC, which can be used to power the Model 88 and an external sensor. Another module (200557-001S) can be added that converts the discrete output of the Model 88 base unit to relay contacts.

Features
  • NEMA 4X/IP56 Sealed Panel
  • UL, cUL Recognized, CE Compliant UL File # E19514

    Options
  • Relay Module 200557-001S 2 Form C, 5 Amp Relays
  • AC Power Module 200557-002S +90 VAC to +285 VAC, 50/60 Hz (Unit Is Normally Powered From +10 VDC to +32 VDC)