Tripp Lite USA-19HS

Tripp Lite USB Serial Serial Adapter; High Speed; Supports up to 230Kbps: 2oz
Mfr. Part#:
USA-19HS

Allied Stock#: 70101537
 

Documents

View USA-19HS Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$45.44 (Each)
1$45.440
5$42.150
10$38.630
Availability

131 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Looking for a way to connect a serial device to the USB port on your PC or Mac? Our USB High-Speed Serial Adapter provides a simple and reliable solution. This adapter is broadly recommended by serial device manufacturers due to its dependability and “Best in Class” compatibility. Windows 7 32/64 bit compatible...see Help and Resources tab for current drivers.
  • High Speed: Supports 230 Kbps - twice the speed of a built in serial port
  • Detachable Cable: Use adapter with any USB cable (up to 5 meters long)
  • LED: Shows adapter status and data activity
  • Plug and Play: Appears as standard COM port
  • Mobile: Easy to carry — weighs just 2 oz.
  • Bus Powered: No external power adapter required
  • Analytic Tools: Includes Windows line monitor and data trace software
  • Field Upgrade: Easy to update over time with free software downloads


  • © Allied Electronics, Inc. 2015. All rights reserved.