Location: 
All Products

Tripp Lite UR024-010

Tripp Lite - UR024-010 - USB 2.0 A (Male) to USB 2.0 A (Female) Extension Cable View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite USB 2.0 A (Male) to USB 2.0 A (Female) Extension Cable
Mfr. Part#:
UR024-010

Allied Stock#: 70332667
 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$8.50 (Each)
1$8.500
Availability

148 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UR024 Series
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: USB A Female
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: USB A Male
Cable Type: USB 2.0
Cable, Length: 10' (3.05m)
Color: Black
Color, Jacket: Black
Connector A: REVERSIBLE USB A (MALE)
Connector B: USB A (FEMALE)
Material, Conductor: Gold Plated Copper
Material, Insulation: Foil
Number of Conductors: 1
Shielding: Foil
Size, Conductor: 28/24 AWG
Storage Temperature: -20/+80° C (-4 to 176° F)
Type: USB
Warranty: Lifetime limited warranty

Overview

This 10-ft USB extension cable features a Universal / Reversible, A-Male connector, and is manufactured using USB2.0 cable. Universal /
Reversible connector allows the cable to be plugged in any direction. This cable is backwards compatible and can also be used with the older USB
1.1 cables. Made with superior foil shielding for reliable error-free data communications. Features nickel plated connectors and gold plated copper
contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. The
significantly faster data transfer rates of USB 2.0 (up to 480 Mbps) makes it perfect for multimedia applications.

System Requirements
Any USB device requiring a USB cable
USB2.0 performance only when used with USB2.0 device and USB2.0 controller

Package Includes
Universal Reversible USB 2.0 A-Male to A-Female Extension Cable - 10ft

Features
10ft, USB 2.0 A-Male to A-Female Extension, with Universal / Reversible A Male connector
USB 2.0 compliant, to 480Mbps transfer rates
Backward compatible with previous USB generations
Gold plated contacts and molded ends provide a lifetime of use
28AWG Data Pair, 24AWG Power pair