Tripp Lite TLP810NET
Surge Suppressor, 8 Out, 10ft, 8 NEMA 5-15R, 15 A, Protect It Series
Mfr. Part #: TLP810NET / RS Stock #: 70101762
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$73.38
5
$70.44
10
$68.98
25
$67.51
50
$66.04
100
$64.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
Exceeds IEEE 587 category A&B specifications
Clamping Voltage
150 V
Color
Black
Compatibility
120
Construction Material
Plastic
Cord Length
10 ft
Cord Type
14 gauge, SJT
Current Rating
15 A
Housing Color
Black
Housing Material
Plastic
Input Connection
NEMA 5-15P in
Joule Rating
3240
Mounting Type
Wall Mount
Number of Outlets
8
Orientation
Single row of 5, plus a second row of 3 for transformer accommodation
Outlet Type
8x NEMA 5-15R
Power Rating
1.8 kW
Primary Type
Suppressors
Shipping Weight
1.01 lbs
Special Features
Telco/Coax
Standards
UL Listed, cUL Listed, FCC Approved
Type
Filtered/Suppressed
UPC Code
037332095329
Voltage Rating
120 V
Warranty
Limited Lifetime
Weight
2 lb
Overview
Protect It!™ Surge Suppressors offer up to 3840 joules of surge protection. Safety features include LEDs to verify safe grounding and child-safety outlet covers with select models. All models meet UL1449 standards and are approved for sale in Canada.
Reliable Surge Protection for All Computers and Electronics
Up to 10 AC Outlets, Plus Tel/Modem, Ethernet and Coaxial Line Protection Options
Versatile Outlet Design on Select Models Accommodate Bulky Transformers