Location: 
All Products

Tripp Lite TLP808

Tripp Lite - TLP808 - Surge Suppressor;  8;  15 A;  lt 1 ns;  8 ft.;  1.8 lbs.;  UL Listed;  15 A;  120 VAC; View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Surge Suppressor; 8; 15 A; lt 1 ns; 8 ft.; 1.8 lbs.; UL Listed; 15 A; 120 VAC;
Mfr. Part#:
TLP808

Allied Stock#: 70101766

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$21.26 (Each)
1$21.260
Availability

123 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: Exceeds IEEE 587 category A&B specifications
Brand/Series: Protect It! Series
Clamping Voltage: 150
Color, Housing: Light Gray
Compatibility: 120
Connection, Input: NEMA 5-15P
Cord Length: 2.4
Cord Type: 14 gauge, SJT
Current Rating: 15 A
Current, Surge: 15 A
Dimensions: 1.5" H x 4.25" W x 9.1" D
Includes: Full normal mode (H-N) and common mode (N-G ⁄ H-G) line surge suppression
Joule Rating: 1440
Length: 8' (2.44m)
Material, Body: Plastic
Material, Construction: Plastic
Mounting Type: Wall
Number of Outlets: 8
Orientation: Single row of 5, plus a second row of 3 for transformer accommodation
Special Features: Illuminated On Off Switch, Circuit Breaker
Standards: UL Listed
Surge Energy Rating: 1440 J
Type: Suppressed
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty
Weight: 1.8 lbs.
Weight, Shipping: 0.91

Overview

Protect It!™ Surge Suppressors offer up to 3840 joules of surge protection. Safety features include LEDs to verify safe grounding and child-safety outlet covers with select models. All models meet UL1449 standards and are approved for sale in Canada.
  • Reliable Surge Protection for All Computers and Electronics
  • Up to 10 AC Outlets, Plus Tel/Modem, Ethernet and Coaxial Line Protection Options
  • Versatile Outlet Design on Select Models Accommodate Bulky Transformers