Tripp Lite TLP608TEL
Surge Protector Strip, 6 Outlet, RJ11, 8ft Cord 990 Joule, Protect It Series
Mfr. Part #: TLP608TEL / RS Stock #: 70233840
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.07
5
$30.47
10
$28.86
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
Exceeds IEEE 587 category A&B specifications
Clamping Voltage
150 V
Color
Gray
Compatibility
120
Connection Type
NEMA 5-15P (Input)
Construction Material
Plastic
Cord Length
8 ft
Cord Type
14 gauge, SJT
Current Rating
15 A
Dimensions
10.80 in H X 0.00 in W X 1.23 in D
Housing Color
Light Gray
Input Connection
NEMA 5-15P in
Input Frequency
50 to 60 Hz
Joule Rating
990
Mounting Type
Wall Mount
Number of Outlets
6
Orientation
Single row
Shipping Weight
0.6 lbs
Special Features
Telco
Standards
UL1449, UL1363, UL497A, FCC Part 68, cUL
Type
Suppressed
UPC Code
037332166432
Warranty
Limited Lifetime
Overview
Tripp Lite's TLP608TEL Surge Suppressor offers economical AC and phone line surge suppression for full protection of workstations, desktop PCs, telecom systems and other sensitive electronics. Built-in AC surge suppression shields connected equipment from damage and performance problems due to transient surges. Set of RJ11 telephone line suppression jacks protect dial up and DSL modem lines, fax machines, cordless phones and more. TLP608TEL offers 6 total outlets, 8 foot cord and diagnostic LED to warn of suppressor damage. AC suppression rated at 990 joules shields equipment from surges and line noise. Attractive gray suppressor housing with keyhole mounting tabs and 1 designated transformer plug outlet offers convenient protection of desktop computer equipment and accessories. $20,000 Ultimate Lifetime Insurance (USA & Canada only).