Location: 
All Products

Tripp Lite TLP606DMUSB

Tripp Lite - TLP606DMUSB - 6 outlets / 6 foot cord / 2100 Joules,  2.1 amp 2 port USB charger View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite 6 outlets / 6 foot cord / 2100 Joules, 2.1 amp 2 port USB charger
Mfr. Part#:
TLP606DMUSB

Allied Stock#: 70313946
 

Resources

View TLP606DMUSB Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$40.80 (Each)
1$40.800
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: Exceeds IEEE 587 category A&B specifications
Brand/Series: Protect It! Series
Clamping Voltage: 150
Color, Housing: Black
Compatibility: 120
Connection, Input: NEMA 5-15P
Cord Length: 1.83
Cord Type: 14 gauge, SJT
Joule Rating: 2100
Material, Construction: Plastic
Orientation: Single row of 6 outlets
Overload: 15A resettable illuminated combo switch / circuit breaker
Warranty: Lifetime limited warranty

Overview

Tripp Lite's TLP606DMUSB offers economical AC surge suppression for protection of workstations, desktop PCs, telecom systems and other sensitive electronics. Built-in AC surge suppression shields connected equipment from damage and performance problems due to transient surges. USB charging ports offer fast charging for smartphones, tablets, MP3 players and other portable devices. TLP606DMUSB offers 6 total outlets, 6 foot cord, 2 USB charging ports and diagnostic LED to warn of suppressor damage. AC suppression rated at 2100 joules shields equipment from surges and line noise. This matte black surge suppressor has clamps that attach to the side of the desk, workbench or table. 2 knobs easily clamp to desk for better accessibility to plugs - 4 standard and 2 adapter spaced plugs. $40,000 Ultimate Lifetime Insurance (USA & Canada Only). PLUG/OUTLETS: Input: NEMA5-15P/Output: 6 NEMA5-15R/6-ft. AC line cord ELECTRICAL: 120 V AC, 50/60 Hz, 15 A (Requires NEMA5-15R wall receptacle) FORMAT: Corded multi-outlet strip with 1 transformer spaced outlet SUPPRESSION: AC: 150 V RMS Clamping/2100 joules/400 V UL1449 3rd Edition.

Applications:
  • Ideal for any desktop, network or home computing application requiring AC line protection.
  • USB charging ports offer fast charging for smartphones, tablets, MP3 players and other portable devices

    Package Includes:
  • TLP606DMUSB surge suppressor
  • Instruction manual with warranty information

    Features:
  • 6 Outlets
  • 6-Ft. Cord
  • 2 USB Charging Ports — 2.1 Amp Total
  • Surge Suppression Rating: 2100 Joules
  • Clamps for Attaching to Desk, Workbench or Table
  • EMI/RFI Noise Filtering
  • 15 Amp Resettable Circuit Breaker
  • Green Protection LED
  • Includes Full Normal Mode (H-N) and Common Mode (N-G/H-G) Line Surge Suppression
  • Can Accommodate 2 Large Transformer Plug without Covering Remaining Outlets
  • 2 Knobs to Clamping to Desk Lighted Power Switch
  • $40,000 Ultimate Lifetime Insurance (USA and Canada Only)