Location: 
All Products

Tripp Lite TLM825GF

Tripp Lite - TLM825GF - Surge Strip, Power It! Safety Power Strip w/8 Outlets, GCFI Plug, OSHA, 25 Ft, Yellow View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Surge Strip, Power It! Safety Power Strip w/8 Outlets, GCFI Plug, OSHA, 25 Ft, Yellow
Mfr. Part#:
TLM825GF

Allied Stock#: 70101509

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$74.72 (Each)
1$74.720
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: cULus, RoHS
Brand/Series: Power It! Series
Compatibility: 120
Connection, Input: GFCI 5-15P
Cord Length: 7.62
Cord Type: 14 gauge, SJT
Current Rating: 15 A
Dimensions: 5.13" W x 10.26" H x 1.57" D
Master Switch: Yes
Material, Body: Metal
Material, Construction: All-metal
Mounting Type: Wall/Desk
Number of Outlets: 6
Orientation: 1 bank of 5, 1 bank of 3 (transformer outlets)
Overload: GFCI plug
Special Features: Lighted On/Off Power Switch
Standards: cULus
Type: Basic
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty
Weight, Shipping: 2.35

Overview

TrippLite Safety Series Power Strips provide reliable AC power distribution for industrial, automotive, construction and hardware environments where rugged construction and safety are essential. All-metal housings feature a high-visibility OSHA yellow finish to alert users to hazardous situations that may cause minor to moderate injury per the guidelines outlined in OSHA's Document 1910.145.

  • All-Metal Housing in High-Visibility OSHA Yellow Finish
  • Up-to-8 Outlets (NEMA-15R) with Outlet Safety Covers Included
  • GFCI Plug Available on Select Models
  • Cord Wrap with Hang Holes Available on Select Models