Location: 
All Products

Tripp Lite SU3000RTXLCD3U

Tripp Lite - SU3000RTXLCD3U - UPS;  3000 VA On-Line Double-Conversion, 3U Rack/Tower,  Interactive LCD display View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite UPS; 3000 VA On-Line Double-Conversion, 3U Rack/Tower, Interactive LCD display
Mfr. Part#:
SU3000RTXLCD3U

Allied Stock#: 70232298

 RoHS Compliant Part

 
View More from Tripp Lite >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Special Pricing
$1,614.30 (Each)
1$1,614.304(Save 23%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2,097.96 (Each)
1$2,097.960
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SmartOnline Series
Capacity: 3000 VA
Color: Black
Communication: USB (HID enabled); DB9 Serial; Contact closure; EPO (emergency power off); Slot for SNMP/Web interface
Compatibility: ON LINE MODE: Output frequency is automatically configured to match nominal input frequency on startup; Output matches input frequency when +/-5Hz of nominal; Output is regulated to +/-0.05Hz when input frequency exceeds +/-5Hz of nominal. UPS switches to battery mode when input frequency is below 40Hz or above 70Hz. FREQUENCY REGULATION / CONVERSION MODE: Output is regulated to +/-0.05Hz of selected output frequency input is 40 to 70Hz; UPS switches to battery mode when input frequency is below 40Hz or above 70Hz. BATTERY MODE: Output is regulated to +/-0.05Hz.
Connection, Input: L5-30P
Cord Length: 3 ft.
Current, Input, 1 Phase: Single-Phase
Dimensions: 5 H x 17.5 W x 26 D
Humidity: 0 to 95%, non-condensing
Input Type: L5-30P
Input Voltage: 120 V
Interface: USB (HID enabled); DB9 Serial; Contact closure; EPO (emergency power off); Slot for SNMP/Web interface
Joule Rating: 570
Material, Housing: Steel
Mounting Type: Rack/Tower
Operation: Online, Double Conversion
Output Type: 4X5-15R, 4X5-15/20R, 1 L5-30R
Power Factor: 0.9
Power Rating: 2.7 kW
Rack Height: 3
Regulation, Line: +/- 2%
Regulation, Output: +/- 3%
Response Time: Instantaneous
Run Time, Load, Full: 4 min. (2700w)
Software: Included
Storage Temperature: +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Supply Voltage: 120 VAC
Time, Backup: 4 min.
Time, Transfer: Zero (0 milliseconds) in double-conversion mode; 4 milliseconds economy mode
Type: Home/Office, Network
Voltage, Battery: 72 VDC
Voltage, Nominal: 120 VAC (Output)
Voltage, Output: 120 VAC
Warranty: 2-year limited warranty
Waveform: Pure Sine wave
Weight: 74 lbs. (33.6 kg)
Weight, Shipping: 54.4

Overview

3000 VA on-line, double-conversion UPS system for critical server, network and telecommunications equipment. 3U rack mount form factor with an
installed depth of 26 inches. Expandable battery runtime with optional BP72V15-2U (limit 1) and BP72V28RT-3U (multi-pack compatible) external
battery packs. Full time sine wave 110 or 120 V output with +/-2% voltage regulation. Online, double-conversion Uninterruptible Power Supply (UPS)
actively converts raw incoming AC power to DC, then re-converts output back to completely regulated, filtered AC output. Operates continuously
without using battery power during brownouts to 65 V and overvoltages to 150 V. Highly efficient operation in optional economy mode saves BTU heat
output and energy costs. NEMA L5-30P input plug. NEMA 5-15, NEMA 5-15/20R and NEMA L5-30R output receptacles. Network-grade AC surge
and noise suppression. Zero transfer time between AC and battery operation. Network management interfaces support simultaneous
communications via USB port, DB9 serial port and SNMPWEBCARD slot. Built-in DB9 port offers both enhanced RS-232 enabled monitoring data,
plus contact closure monitoring ability. HID-compliant USB interface enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X. Supports simultaneous detailed monitoring of equipment load levels, self-test data and utility power conditions
via all 3 network interfaces. Includes PowerAlert monitoring software and complete cabling. Emergency Power Off (EPO) interface. Integrated
two-bank PDU switching supports load shedding and remote reboot of connected equipment. 3-stage metered current monitoring and battery
charge status LEDs. LED display panel easily rotates for viewing in rack mount or tower configurations. Dataline surge suppression for dialup, DSL
or network Ethernet connection. Utility power and voltage regulation LEDs. Audible alarm. Self-test. Fault-tolerant auto-bypass mode. 4-post
rack mount accessories included; 2-9USTAND tower kit and 2POSTRMKITWM 2-post rack mount accessories available. Field-replaceable,
hot-swappable internal batteries and external battery packs. Attractive all-black color scheme.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.