Tripp Lite SRCOOL33K
Rack Cooling / In Row Air Conditioner 208V/240V 50/60Hz 33k BTU
Mfr. Part #: SRCOOL33K / RS Stock #: 70591490
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
BTU
33000 Btu/h
Color
Black
Construction Material
Steel/Aluminum
Cord Length
10 ft
Input Connection
L6-30P Input Cordset in
UPC Code
037332172280
Voltage Rating
208 V V ; 240 V V
Warranty
1 Year Limited
Overview
The SRCOOL33K provides 33,000 BTU of efficient, reliable cooling in a 42U rack form factor.
It features cutting-edge components that limit inrush current and enable precision cooling adjustments to minimize power consumption, maximize cooling and improve your application efficiency.
By delivering cold air high in the cold aisle, the SRCOOL33K promotes temperature uniformity from 1U to 42U, allowing your equipment to perform at its peak.
Controlling the unit is simple with the intuitive LCD display, or control it from anywhere in the world with the included Modbus card or an optional network interface (Tripp Lite SNMPWEBCARD, sold separately).
With the heavy-duty L6-30P plug and exhaust connection directly into the drop ceiling, the unit can be user-installed with no electrician or contractor, saving on up-front costs.
Maintenance is no-hassle due to the self-contained design, which requires no water collection tank or extra plumbing, while RoHS compliance and eco-friendly R410a refrigerant means you’ll never have to worry about meeting environmental standards.
It features cutting-edge components that limit inrush current and enable precision cooling adjustments to minimize power consumption, maximize cooling and improve your application efficiency.
By delivering cold air high in the cold aisle, the SRCOOL33K promotes temperature uniformity from 1U to 42U, allowing your equipment to perform at its peak.
Controlling the unit is simple with the intuitive LCD display, or control it from anywhere in the world with the included Modbus card or an optional network interface (Tripp Lite SNMPWEBCARD, sold separately).
With the heavy-duty L6-30P plug and exhaust connection directly into the drop ceiling, the unit can be user-installed with no electrician or contractor, saving on up-front costs.
Maintenance is no-hassle due to the self-contained design, which requires no water collection tank or extra plumbing, while RoHS compliance and eco-friendly R410a refrigerant means you’ll never have to worry about meeting environmental standards.