Location: 
All Products

Tripp Lite SRCOOL12K

Tripp Lite - SRCOOL12K - Portable Air Conditioning Unit;  Self Contained;  120V;  12, 000BTU;  R410 refrig View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Portable Air Conditioning Unit; Self Contained; 120V; 12, 000BTU; R410 refrig
Mfr. Part#:
SRCOOL12K

Allied Stock#: 70101541

Resources

View SRCOOL12K Datasheet Datasheet

View More from Tripp Lite >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: SmartRack Series
BTU: 12000 BTU/Hr.
Cable end 1, Connector Type: 5-15R
Cable end 2, Connector Type: C13
Current, Nominal: 10 A
Dimensions: 32.6 (83) H x 12.6 (32) W x 19.75 (50) D In. (mm)
Frequency: 60 Hz
Phase: Single
Power Dissipation: 3400 W
Refrigerant, Charge: 22 Oz.
Refrigerant, Type: R410a
Type: Portable
Voltage Rating: 120 VAC
Weight: 68 Lbs.

Overview

Deliver Convenient, Efficient Cooling Where You Need It Tripp Lite's SRCOOL12K is a new-generation air conditioner designed for supplemental area cooling, emergency cooling and off-hour cooling applications. Compact and portable, the SRCOOL12K is ideal for use in data centers, server and wiring closets, home and small business offices, or other venues with heat-sensitive equipment, particularly in areas that facility air conditioning can’t reach. The SRCOOL12K not only adjusts ambient room temperatures, but can also dehumidify and filter the air, providing better air quality for enhanced equipment performance with minimal noise and power consumption. The SRCOOL12K uses environmentally friendly R410a Freon, which complies with EPA standards for 2010 and beyond, and is accepted worldwide.

Features:
  • Highest Industry BTU Rating — 12000 Vs. 7400
  • Zero-Maintenance Design — No Floor Drain Necessary or Water Collection Tank to Empty
  • Convenient Built-In Timer Enables Programming for Unattended Startup and Shutdown
    Equipped with a Standard Louvered Vent for General Room Cooling and a Directional Ducted Cooling Vent to Direct Cold Air Where Needed Most
  • Conveniently Mounted Top-Panel Controls and Displays
  • Includes a Window/Drop Ceiling Kit for Multiple Installation Options
  • Plugs Into a Standard 5-15R Outlet with No Adapter Required