Location: 
All Products

Tripp Lite SPS415HGULTRA

Tripp Lite - SPS415HGULTRA - SURGE SUPPRESSOR;  MEDICAL GRADE;  4-OUTLET;  METAL CASE;  15FT CORD View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite SURGE SUPPRESSOR; MEDICAL GRADE; 4-OUTLET; METAL CASE; 15FT CORD
Mfr. Part#:
SPS415HGULTRA

Allied Stock#: 70101538

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$152.93 (Each)
1$152.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: TUV tested to UL 60601-1 and UL 60950-1 (USA); TUV tested to CAN/CSA-C22.2 No. 601.1-M90 and 60950-1-03 (Canada)
Brand/Series: SPS Series
Color: White
Compatibility: 120
Connection, Input: NEMA 5-15P-HG
Cord Length: 4.572
Current Rating: 15 A
Dimensions: 1.5 H x 13.75 W x 2.5 D in.
Joule Rating: 1410
Material, Body: Metal
Material, Construction: Metal
Mounting Type: Wall/Desk
Number of Outlets: 4
Orientation: Single row of 4
Outlet Location: Top
Outlet Type: 4 NEMA 5-15R-HG
Overload: 15A resettable circuit breaker
Special Features: Medical Grade
Standards: UL, CSA, TUV
Type: Basic
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty

Overview



Full isolation for use with equipment within patient care areas. Automatic voltage regulation protects against brownouts without draining battery power. UPS systems offer up to 2 communication ports (1 RS-232 and 1 USB). Type SMART1200XLHG features extended runtime capability. Type OMNISMART350HG offer 2-line tel/DSL surge protection. Isolation transformers reduce line noise and common mode noise.
Features:
  • Internal Site-Wiring Fault Protection
  • Switchless Design Prevents Accidental Shutoff
  • UL 60601-1 Compliant
  • Patented (US Patent No. 7,375,939)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.