Location: 
All Products

Tripp Lite SMART3000CRMXL

Tripp Lite - SMART3000CRMXL - 3000VA UPS;  4U RM SMART PRO LINE; 120V View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite 3000VA UPS; 4U RM SMART PRO LINE; 120V
Mfr. Part#:
SMART3000CRMXL

Allied Stock#: 70101618

 RoHS Compliant Part

 

Resources

View SMART3000CRMXL Datasheet Datasheet

View More from Tripp Lite >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1,593.63 (Each)
1$1,593.630
5$1,553.840
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SmartPro Series
Compatibility: 120
Connection, Input: L5-30P; Hardwire
Cord Length: 3.05
Current, Input, 1 Phase: Single-Phase
Dimensions: 7 H x 17.3 W x 16.8 D
Humidity: 0-95%, non-condensing
Input Type: Hardwire, NEMA L5-30P
Interface: USB (HID enabled); DB9 Serial; EPO (emergency power off); Slot for SNMP/Web interface
Joule Rating: 570 joules
Material, Housing: Steel
Mounting Type: Rack/Tower
Operation: Line-Interactive
Output Type: (8) NEMA 5-15, 20R, (1) NEMA L5-30R
Power Factor: 0.96
Power Rating: 2.88 kW
Rack Height: 4
Regulation, Line: -18%, +8%
Regulation, Output: +/-5%
Run Time, Load, Full: 7.5 min. (2880w)
Storage Temperature: +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Supply Voltage: 120 VAC
Time, Backup: 7.5 min.
Time, Transfer: 5 ms. (typical)
Type: Home/Office, Network
Voltage, Output: 120 VAC
Warranty: 2-year warranty, 3 year with registration. Note: <a href="http://www.tripplite.com/support/product-warranty-registration">Registration is required</a> for 3-year warranty.
Waveform: Pure Sine wave
Weight: 102 lbs. (46.3 kg)
Weight, Shipping: 56.3

Overview

Tripp Lite SmartPro Line Interactive UPS with enhanced LCD interface offers network-grade power protection for critical server, network and telecommunications equipment. Line Interactive Uninterruptible Power Supply (UPS) with built-in Auto-Voltage Regulation (AVR) actively corrects brownouts and overvoltages back to usable levels while maintaining a full battery charge in case of power failure. Tripp Lite's unique configuration excels in exceptionally poor-power environments with two separate levels of voltage boost to correct both slight undervoltages and severe brownout conditions. Interactive LCD interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS setup and configuration options. Super-fast switchover from line to battery power occurs within milliseconds to maintain operation of connected equipment without interruption or reboot. 96% line-mode efficiency offers reduced heat emissions and operating costs. Network management interfaces support communications via USB, RS-232 and optional SNMPWEBCARD network interface. HID-compliant USB interface enables integration with built-in power management and auto shutdown features of Windows and Mac OS X. Network communications ports enable detailed monitoring of equipment load levels, self-test data and utility power conditions. Includes PowerAlert monitoring software and complete cabling. Switched output load banks enable scheduled and real-time remote reboot and load shedding of select outlets. Emergency Power Off (EPO) interface. LCD display panel easily rotates for viewing in rackmount or tower configurations. Audible alarm with push-button momentary alarm-cancel and silent-mode configuration options. Programmable self-test. Field-replaceable, hot-swappable battery modules.
Package Includes:
  • SMART2200RM2U UPS system
  • PowerAlert Software with USB, Serial and EPO cabling
  • 4 post rackmount installation kit
  • Instruction manual
    Features:
  • Tripp Lite SMART2200RM2U line interactive 2U rack/tower UPS with 2200 VA / 2.2 kVA / 1920 W capacity
  • Line interactive UPS with Automatic Voltage Regulation (AVR) corrects brownouts and overvoltages from 83 to 145 V
  • NEMA 5-20P input plug; 4 NEMA 5-15R & 4 NEMA 5-15/20R output receptacles, Two independently switchable output load banks
  • Maintains uninterrupted operation of connected networking equipment during blackouts, surges, brownouts and overvoltages
  • High 96% efficiency rating in line-power mode offers reduced power consumption and BTU emissions