Location: 
All Products

Tripp Lite RS1215-RA

Tripp Lite - RS1215-RA - Power Strip;  Rack;  12;  15 ft.;  1.75 in.H x 17.5 in. W x 4.5 in. D;  120 VAC;  15 View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Power Strip; Rack; 12; 15 ft.; 1.75 in.H x 17.5 in. W x 4.5 in. D; 120 VAC; 15
Mfr. Part#:
RS1215-RA

Allied Stock#: 70101780

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$56.52 (Each)
1$56.520
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For internetworking, PC systems, telecommunications, audio⁄video, security, sound reinforcement
Brand/Series: RS Series
Color, Housing: Black
Compatibility: 120
Connection, Input: NEMA 5-15P
Cord Length: 4.572
Current Rating: 15 A
Dimensions: 17.5" W x 1.75" H x 4.5" D
Frequency, Operating: 50⁄60 Hz
Material, Body: Metal
Material, Construction: Sheet metal
Mounting Type: Rack
Number of Outlets: 12
Orientation: 6 front-facing / 6 rear-facing, all with ground pin oriented to the bottom (when viewed in 1U rackmount configuration)
Outlet Location: Front/Rear
Special Features: Red Illuminated-Position Switch
Standards: UL, cUL, CSA
Type: Basic
Voltage Rating: 120 VAC
Warranty: Lifetime limited warranty

Overview



Combine all premium features found separately in competitive models into one versatile power strip with more outlets and longer cords! Adjustable.

  • More Premium Features Than the Competition Plus More Outlets and Longer Cords
  • Slim 1U Housing Fits Any Standard 19 Inch Rack
  • Adjustable Mounting Brackets Adapt Strip to Rackmount , Wall-Mount, or Under-Counter Applications
  • Master Switch with Locking Switch Guard Eliminates Risk of Accidental Shut-Off
  • Rugged All-Metal Housings for Demanding Work Environments
  • Included Snap-In Covers Control Receptacle Usage
  • All Models Include Circuit Breakers and Are Rated to 120 VAC, 50/60 Hz