All Products

Tripp Lite PVINT375

Tripp Lite - PVINT375 - Tripp Lite International Inverter 375W 12V DC to AC 230V 1 Universal Outlet View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Tripp Lite International Inverter 375W 12V DC to AC 230V 1 Universal Outlet
Mfr. Part#:

Allied Stock#: 70396306

 RoHS Compliant Part



View PVINT375 Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$77.92 (Each)

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Connection, Input: 12VDC cigarette lighter input plug connection
Humidity: 0-95% non-condensing
Material, Construction: Aluminum / sheet metal
Overload: Via 40A automotive input fuse
Warranty: 1-year limited warranty
Weight, Shipping: 1.1


  • Converts 12 volt DC to modified sine wave AC power compatible with 220-240 volt/50Hz equipment
  • 1 meter input DC cable connects to any 12 volt automotive cigarette lighter jack
  • 375 watt continuous/600 watt instantaneous peak surge power handling capability supports
  • variety of electronic loads
  • Universal outlet accepts French, German and UK style AC input connectors, plus
  • variety of other international plug sets
  • Rugged all-metal case
  • Ultra compact, high-frequency inverter design weighs approximately
  • kg
  • Low input voltage alarm alerts users to low vehicle battery conditions starting at 10.5V
  • Automatic low voltage shutoff prevents deep battery discharge starting at 10V
  • Lighted power switch offers visual notification of power status
  • Overload protection via user-replaceable automotive fusing
  • Built-in cooling fan prevents overheating, during extended usage periods
  • Attractive full color retail packaging
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.