Tripp Lite PV375

Tripp Lite Power Supply; DC-AC; 120V@3.125A; 12V In; Enclosed; Desktop; 375W; PowerVerter Series
Mfr. Part#:
PV375

Allied Stock#: 70101729
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$63.55 (Each)
1$63.550
3$59.680
5$56.220
10$53.140
25$52.240
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Single Output Power Supplies, 85 to 264 VAC Input Voltage, CE Marked to LVD

Types PV150 and PV375 include a cigarette lighter plug and replaceable external fuses. Type PV375 includes a cooling fan. Types PV150-PV600 fit easily in briefcase, toolbox or glove compartment. Types PV600, PV1000HF, PV1800HF and PV3000HF provide a convenient, permanently mounted, hardwire power center. Includes cooling fans, built-in mounting flanges and illuminated On/Off Switch. PV1000HF-PV3000HF feature battery/load LEDs and remote control capability. Type PV3000HF includes remote control module. Suffix in type number indicates continuous watts.

  • Ideal for Powering Laptops, Small Appliances, Tools and Mobile Office Equipment
  • Low Battery Voltage Alarms/Shutdown and DC Overload Protection
  • Rugged, Attractive, Extruded Aluminum Housings


  • © Allied Electronics, Inc. 2015. All rights reserved.