Location: 
All Products

Tripp Lite PV3000HF

Tripp Lite - PV3000HF - Power Supply; DC-AC; 120V@25A; 12V In; Enclosed; Panel Mount; 3000W; PowerVerter Series View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Power Supply; DC-AC; 120V@25A; 12V In; Enclosed; Panel Mount; 3000W; PowerVerter Series
Mfr. Part#:
PV3000HF

Allied Stock#: 70101730

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$582.17 (Each)
1$582.170
3$555.680
5$527.020
10$502.390
25$489.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PV Series
Compatibility: 60 Hz
Configuration: Enclosed
Connection, Input: DC INPUT: Set of 4 DC bolt-down terminals (2 red / 2 black). AC INPUT: hardwire
Cord Length: 10 ft.
Current, Input: 286 A @ 12 VDC (Full Continuous Load)
Dimensions: 4.1" H x 11.1" W x 14" D
Frequency, Output: 60 Hz
Humidity: 0-95% non-condensing
Input Voltage: 12 VDC
Material, Construction: Aluminum / sheet metal
Mounting Type: Panel Mount
Number of Outlets: 4
Number of Outputs: 1
Operation: Switching
Outlet Type: 2 NEMA 5-15R and 2 NEMA 5-20R
Output: 120VAC@25A
Overload: Automatic overload protection shuts down inverter system in the event of overloads. Output is protected by 2 built-in 20A circuit breakers (each controlling power to 2 outlets). Inverter and electrical system are further protected via set of 6 40A automotive input fuses.
Power, Output: 3000 W
Primary Type: DC-AC
Special Features: Remote On/Off
Temperature, Operating: 0 to 40 °C
Type: Commercial
Type of Inverter: Ultra-Compact
Voltage, Output: 120 VAC
Warranty: 1-year limited warranty
Weight, Shipping: 7.1

Overview

Tripp Lite's Utility/Work Truck Inverter/Chargers are the clean, quiet alternative to gas generators, with no noise, fumes or fuel requirement. Utilize your vehicle's battery to efficient power office equipment on the road or power tools at a work site.
  • Continuously supplies up to 3000 watts of 120 AC power to 4 AC GFCI protected outlets from any 12V battery or automotive DC source.
  • Includes a PV remote and 25 feet cable. Super-Compact , lightweight metal case design is among the smallest,most rugged inverters available at this power level. Applications: AC power to meet all your equipment needs; including air compressors, water pumps, heater, fans, power tools, lights, splicing systems, portable power tool chargers as well as TVs, DVD players, microwaves, refrigerators, coffeemakers and game systems under 3000 watts.