Tripp Lite PV2400FC

Tripp Lite Inverter; Plus Type of Inverter; 2400 W(Continuous); 120; 60 Hz; 2; 20 ft.
Mfr. Part#:
PV2400FC

Allied Stock#: 70101751
 

Documents

View PV2400FC Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$783.08 (Each)
1$783.080
3$738.820
5$717.280
10$694.690
25$679.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Single Output Power Supplies, 85 to 264 VAC Input Voltage, CE Marked to LVD
  • Frequency control for operating stability
  • High-efficiency operation conserves batteries to prolong run time
  • DC fusing protects inverter against overload
  • High-impact polycarbonate housing
    Continuously supplies up to 2400 W of 120 VAC power to 2 AC outlets from any 24 V battery or automotive DC source. Frequency control locks AC output at 60 Hz for operating stability of motor loads. Includes a set of high current DC input terminals for simple, permanent installation.


  • © Allied Electronics, Inc. 2015. All rights reserved.