Tripp Lite PV2000FC

Tripp Lite Power Supply; DC-AC; 120V@16.6A; 12V In; Enclosed; Panel Mnt; 2000W; PowerVerter Series
Mfr. Part#:
PV2000FC

Allied Stock#: 70101750
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$535.69 (Each)
1$535.690
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Single Output Power Supplies, 85 to 264 VAC Input Voltage, CE Marked to LVD

Provide adequate power to start large AC motors and handle heavy inductive loads. High-efficiency operation conserves batteries for longer run times. All types have frequency-control, modified sine wave output to provide operating stability for sensitive equipment. Type PV2400FC offers 24 V input. Types PV2000FC and PV2400FC include 15/20 amp outlets.

  • 200% Peak Output for Motor-Driven Equipment
  • LEDs Monitor Battery and Load Condition
  • Superior Alternative to Gas Generators — Less Costly and No Fumes, Fuel or Noise


  • © Allied Electronics, Inc. 2015. All rights reserved.