Location: 
All Products

Tripp Lite PV1800HF

Tripp Lite - PV1800HF - Power Supply; DC-AC; 120V@15A; 12V In; Enclosed; Panel Mount; 1800W; PowerVerter Series View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Power Supply; DC-AC; 120V@15A; 12V In; Enclosed; Panel Mount; 1800W; PowerVerter Series
Mfr. Part#:
PV1800HF

Allied Stock#: 70101777

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$300.69 (Each)
1$300.690
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PV Series
Compatibility: 60 Hz
Configuration: Enclosed
Connection, Input: Set of 2 DC bolt-down wiring terminals. User supplies cabling; minimum gauges for full load operation: 0 (16 ft max), 00 or 2/0 (20 ft max)
Cord Length: User supplied, 20 Ft. Max.
Current, Input: 200 A @ 12 VDC (Full Continuous Load)
Dimensions: 4" H x 10" W x 10.5" D
Frequency, Output: 60 Hz
Humidity: 0-95% non-condensing
Input Voltage: 12 VDC
Material, Construction: Aluminum/sheet metal
Mounting Type: Panel Mount
Number of Outlets: 3
Number of Outputs: 1
Operation: Switching
Outlet Type: NEMA 5-15R Output Receptacles
Output: 120VAC@15A
Overload: Automatic overload protection shuts down inverter system in the event of overloads.
Power, Output: 1800 W
Primary Type: DC-AC
Special Features: Compact, Lightweight Design, Diagnostic LEDs Indicates Low Battery Voltage Level and Load Level, Low Battery Alarm with Auto-Shutoff Prevents Deep Battery Discharge, High-Efficiency Operation, 1-Year Limited Warranty
Temperature, Operating: 0 to 40 °C
Type: Commercial
Type of Inverter: Ultra-Compact
Voltage, Output: 120 VAC
Warranty: 1-year limited warranty
Weight, Shipping: 3.6

Overview

Tripp Lite's Utility/Work Truck Inverter/Chargers are the clean, quiet alternative to gas generators, with no noise, fumes or fuel requirement. Utilize your vehicle's battery to efficient power office equipment on the road or power tools at a work site.
  • Continuously supplies up to 3000 watts of 120 AC power to 4 AC GFCI protected outlets from any 12V battery or automotive DC source.
  • Includes a PV remote and 25 feet cable. Super-Compact , lightweight metal case design is among the smallest,most rugged inverters available at this power level. Applications: AC power to meet all your equipment needs; including air compressors, water pumps, heater, fans, power tools, lights, splicing systems, portable power tool chargers as well as TVs, DVD players, microwaves, refrigerators, coffeemakers and game systems under 3000 watts.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.