Location: 
All Products

Tripp Lite PV1000HF

Tripp Lite - PV1000HF - Power Supply; DC-AC; 120V@8.33A; 12VIn; Enclosed; Panel Mount; 1000W; PowerVerterSeries View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Power Supply; DC-AC; 120V@8.33A; 12VIn; Enclosed; Panel Mount; 1000W; PowerVerterSeries
Mfr. Part#:
PV1000HF

Allied Stock#: 70101776

 RoHS Compliant Part

 
View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$255.82 (Each)
1$255.820
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PV Series
Compatibility: 60 Hz
Configuration: Enclosed
Connection, Input: Set of 2 DC bolt-down wiring terminals
Cord Length: 31 ft. (Max.)
Current, Input: 12 VDC
Dimensions: 3.75" H x 6" W x 12.5" D
Humidity: 0-95% non-condensing
Input Voltage: 12 VDC
Material, Construction: Aluminum / sheet metal
Mounting Type: Panel Mount
Number of Outlets: 4
Number of Outputs: 1
Operation: Switching
Outlet Type: AC
Output: 120VAC@8.33A
Overload: Automatic overload protection shuts down inverter system in the event of overloads. Inverter and electrical system are further protected via four internal 40A automotive fuses
Power, Output: 999 W
Primary Type: DC-AC
Special Features: Remote On/Off
Temperature, Operating: 0 to 40 °C
Type: Commercial
Type of Inverter: Power
Voltage, Output: 120 VAC
Warranty: 1-year limited warranty
Weight, Shipping: 3.1

Overview

Tripp Lite's Utility/Work Truck Inverter/Chargers are the clean, quiet alternative to gas generators, with no noise, fumes or fuel requirement. Utilize your vehicle's battery to efficient power office equipment on the road or power tools at a work site.
  • Continuously supplies up to 3000 watts of 120 AC power to 4 AC GFCI protected outlets from any 12V battery or automotive DC source.
  • Includes a PV remote and 25 feet cable. Super-Compact , lightweight metal case design is among the smallest,most rugged inverters available at this power level. Applications: AC power to meet all your equipment needs; including air compressors, water pumps, heater, fans, power tools, lights, splicing systems, portable power tool chargers as well as TVs, DVD players, microwaves, refrigerators, coffeemakers and game systems under 3000 watts.