Location: 
All Products

Tripp Lite PS-402-HG-OEM

Tripp Lite - PS-402-HG-OEM - Power Strip Medical 120V 5-15R-HG 4 Outlet UL 1363A 2ft Cord View larger image View larger image
Image may be a representation.
See specs for product details.

Tripp Lite Power Strip Medical 120V 5-15R-HG 4 Outlet UL 1363A 2ft Cord
Mfr. Part#:
PS-402-HG-OEM

Allied Stock#: 70396303

 RoHS Compliant Part

 

Resources

View PS-402-HG-OEM Datasheet Datasheet

View More from Tripp Lite >>
Pricing (USD) & Availability
Standard Pricing
$111.32 (Each)
1$111.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: TUV tested to UL 1363A
Brand/Series: PS Series
Compatibility: 120
Connection, Input: NEMA 5-15P-HG
Cord Length: 4.572
Cord Type: 14 gauge, SJT
Material, Construction: Metal
Orientation: Single row of 4
Overload: 2 x 15amp breakers (1 line, 1 neutral)
Warranty: Lifetime limited warranty
Weight, Shipping: 0.74

Overview


  • Versatile power distribution strip designed to be installed on any mobile cart, IV pole, etc.


  • ? Meets UL 1363A to supply power to plug-connected components of
  • movable equipment assembly that is rack-, table- or pedestal-mounted
  • 4
  • NEMA 5-15R-HG hospital-grade output receptacles
  • 2-ft. AC cord with integrated, molded NEMA5-15P-HG hospital-grade plug
  • Rugged all-metal housing withstands years of use without breakage
  • 15A electrical capacity with two built-in resettable circuit breakers
  • 120V, 50/60Hz
  • Optional-use keyhole mounting tabs and flanges
  • Switchless design prevents accidental shutoff